


RP-TDUC25DA1 | |
|---|---|
DigiKey Part Number | P124417-ND |
Manufacturer | |
Manufacturer Product Number | RP-TDUC25DA1 |
Description | MEMORY CARD SDXC 256GB 10 UHS 1 |
Customer Reference | |
Detailed Description | Memory Card SDXC™ 256GB Class 10, UHS Class 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | SDXC™ | |
Memory Size | 256GB | |
Speed | Class 10, UHS Class 1 | |
Technology | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |

