PCC18A-KIT-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q1936058

DigiKey Part Number
PCC18A-KIT-ND
Manufacturer
Manufacturer Product Number
Q1936058
Description
CAP KIT CERAMIC 1UF-22UF 400PCS
Customer Reference
Detailed Description
Ceramic Capacitor Kit 1µF ~ 22µF 6.3 ~ 25V Surface Mount, MLCC 400 Pieces (20 Values - 20 Each)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Book
Part Status
Discontinued at Digi-Key
Kit Type
Ceramic
Capacitance Range
1µF ~ 22µF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
6.3 ~ 25V
Tolerance
±10%, ±20%
Applications
General Purpose
Features
-
Quantity
400 Pieces (20 Values - 20 Each)
Packages Included
0402, 0603, 0805, 1206 (1005, 1608, 2012, 3216 Metric)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable