MA4L11100A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4L11100A

DigiKey Part Number
10-MA4L11100ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA4L11100A
Description
DIODE STANDARD 80V LEADLESS
Customer Reference
Detailed Description
Diode 80 V Surface Mount Leadless
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
-
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns
Capacitance @ Vr, F
-
Mounting Type
Package / Case
-
Supplier Device Package
Leadless
Operating Temperature - Junction
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.