2-SMD, Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA27V0700L

DigiKey Part Number
MA27V0700LTR-ND - Tape & Reel (TR)
MA27V0700LCT-ND - Cut Tape (CT)
MA27V0700LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA27V0700L
Description
DIODE VARIABLE CAP 6V SSS-MINI
Customer Reference
Detailed Description
Varactors Single 6 V Surface Mount SSSMini2-F1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance @ Vr, F
1.62pF @ 3V, 1MHz
Capacitance Ratio
2.02
Capacitance Ratio Condition
C1/C3
Voltage - Peak Reverse (Max)
6 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
SSSMini2-F1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.