TK SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TK1J101AQ

DigiKey Part Number
PCE4904TR-ND - Tape & Reel (TR)
PCE4904CT-ND - Cut Tape (CT)
PCE4904DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TK1J101AQ
Description
CAP ALUM 100UF 20% 63V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TK1J101AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
262.5 mA @ 120 Hz
Ripple Current @ High Frequency
350 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.12000$17.12
10$11.21200$112.12
50$8.76880$438.44
100$7.99660$799.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$7.49400$1,498.80
400$6.94988$2,779.95
600$6.67518$4,005.11
1,000$6.36893$6,368.93
1,400$6.18894$8,664.52
2,000$6.01504$12,030.08
2,400$5.93239$14,237.74
4,800$5.65259$27,132.43
5,000$5.63767$28,188.35
Manufacturers Standard Package