
EEE-TK1H681AM | |
---|---|
DigiKey Part Number | PCE4902TR-ND - Tape & Reel (TR) PCE4902CT-ND - Cut Tape (CT) PCE4902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1H681AM |
Description | CAP ALUM 680UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 140mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1H681AM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 712.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.85000 | $25.85 |
10 | $17.32000 | $173.20 |
50 | $13.78860 | $689.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $12.59168 | $1,573.96 |
250 | $11.70128 | $2,925.32 |
375 | $11.25171 | $4,219.39 |
625 | $10.75099 | $6,719.37 |
875 | $10.45653 | $9,149.46 |
1,250 | $10.17212 | $12,715.15 |
1,500 | $10.03689 | $15,055.33 |
3,000 | $9.57925 | $28,737.75 |
3,125 | $9.55486 | $29,858.94 |