
EZP-V80116LTA | |
---|---|
DigiKey Part Number | 10-EZP-V80116LTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80116LTA |
Description | CAP FILM 11UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V80116LTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.6 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.807" W (31.00mm x 20.50mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life, Low ESR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.72000 | $57.72 |
10 | $42.70500 | $427.05 |
50 | $35.80160 | $1,790.08 |
200 | $31.42145 | $6,284.29 |
600 | $28.71468 | $17,228.81 |
1,000 | $27.64200 | $27,642.00 |
2,600 | $25.90087 | $67,342.26 |