EZP-V Series Cap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V60107MTC

DigiKey Part Number
10-EZP-V60107MTC-ND
Manufacturer
Manufacturer Product Number
EZP-V60107MTC
Description
CAP FILM 100UF 10% 600V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-V60107MTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
5.1 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.244" L x 1.575" W (57.00mm x 40.00mm)
Height - Seated (Max)
2.067" (52.50mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Long Life, Low ESR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$229.25000$229.25
10$178.24400$1,782.44
50$154.38320$7,719.16
100$146.23300$14,623.30
500$131.06760$65,533.80
Manufacturers Standard Package