
EZP-V60126LTB | |
---|---|
DigiKey Part Number | 10-EZP-V60126LTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V60126LTB |
Description | CAP FILM 12UF 10% 600V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V60126LTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 14.3 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 0.591" W (41.00mm x 15.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.57000 | $51.57 |
10 | $38.00100 | $380.01 |
50 | $31.76840 | $1,588.42 |
300 | $26.85407 | $8,056.22 |
600 | $25.37678 | $15,226.07 |
1,200 | $24.08793 | $28,905.52 |
2,700 | $22.78537 | $61,520.50 |