
EZP-E80306MTA | |
|---|---|
DigiKey Part Number | P15529-ND |
Manufacturer | |
Manufacturer Product Number | EZP-E80306MTA |
Description | CAP FILM 30UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-E80306MTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 1.181" W (41.50mm x 30.00mm) | |
Height - Seated (Max) | 2.039" (51.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.82000 | $129.82 |
| 10 | $101.51100 | $1,015.11 |
| 50 | $90.20960 | $4,510.48 |
| 100 | $86.71050 | $8,671.05 |
| 500 | $80.78282 | $40,391.41 |
| 1,000 | $78.94572 | $78,945.72 |

