
EZP-E63106LTB | |
---|---|
DigiKey Part Number | P122601-ND |
Manufacturer | |
Manufacturer Product Number | EZP-E63106LTB |
Description | CAP FILM 10UF 15% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-E63106LTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±15% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.965" W (41.50mm x 24.50mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.50000 | $78.50 |
10 | $58.76600 | $587.66 |
50 | $49.63880 | $2,481.94 |
200 | $43.83605 | $8,767.21 |
600 | $40.24512 | $24,147.07 |
1,000 | $38.82087 | $38,820.87 |