
EZP-E1B206MTA | |
---|---|
DigiKey Part Number | P15522-ND |
Manufacturer | |
Manufacturer Product Number | EZP-E1B206MTA |
Description | CAP FILM 20UF 10% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-E1B206MTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 1.181" W (41.50mm x 30.00mm) | |
Height - Seated (Max) | 2.039" (51.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.13000 | $98.13 |
10 | $76.22800 | $762.28 |
50 | $67.49580 | $3,374.79 |
100 | $64.79080 | $6,479.08 |
500 | $64.43696 | $32,218.48 |