
EZJ-P0V270GM | |
---|---|
DigiKey Part Number | P19847TR-ND - Tape & Reel (TR) P19847CT-ND - Cut Tape (CT) P19847DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P0V270GM |
Description | VARISTOR 27V 10A 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 V 10 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-P0V270GM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Typ) | 27 V | |
Current - Surge | 10 A | |
Energy | - | |
Number of Circuits | 1 | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.94700 | $9.47 |
25 | $0.83640 | $20.91 |
100 | $0.71040 | $71.04 |
250 | $0.65000 | $162.50 |
500 | $0.61362 | $306.81 |
1,000 | $0.58381 | $583.81 |
2,500 | $0.55796 | $1,394.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.52796 | $5,279.60 |
20,000 | $0.51483 | $10,296.60 |
30,000 | $0.50825 | $15,247.50 |
50,000 | $0.50097 | $25,048.50 |
70,000 | $0.49671 | $34,769.70 |
100,000 | $0.49261 | $49,261.00 |