
EZJ-P0V270EM | |
---|---|
DigiKey Part Number | P19848TR-ND - Tape & Reel (TR) P19848CT-ND - Cut Tape (CT) P19848DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P0V270EM |
Description | VARISTOR 27V 4A 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 V 4 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-P0V270EM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Typ) | 27 V | |
Current - Surge | 4 A | |
Energy | - | |
Number of Circuits | 1 | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.94400 | $9.44 |
25 | $0.83440 | $20.86 |
100 | $0.70860 | $70.86 |
250 | $0.64836 | $162.09 |
500 | $0.61204 | $306.02 |
1,000 | $0.58232 | $582.32 |
2,500 | $0.55654 | $1,391.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.52661 | $5,266.10 |
20,000 | $0.51351 | $10,270.20 |
30,000 | $0.50696 | $15,208.80 |
50,000 | $0.49969 | $24,984.50 |
70,000 | $0.49544 | $34,680.80 |
100,000 | $0.49135 | $49,135.00 |