
EZA-ST13AAAJ | |
|---|---|
DigiKey Part Number | PST13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EZA-ST13AAAJ |
Description | FILTER RC(PI) 22 OHMS/100PF SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 4th Order Low Pass 4 Channel R = 22Ohms, C = 100pF 1608 (4021 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 4th | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 22 | |
Values | R = 22Ohms, C = 100pF | |
ESD Protection | No | |
Operating Temperature | -25°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 25V | |
Mounting Type | Surface Mount | |
Package / Case | 1608 (4021 Metric), Concave | |
Size / Dimension | 0.157" L x 0.083" W (4.00mm x 2.10mm) | |
Height | 0.033" (0.85mm) | |
Base Product Number |

