PGS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PGS Series
Panasonic Pyrolitic Graphite Sheets - Another Geek Moment

EYG-A091207V

DigiKey Part Number
P14470-ND
Manufacturer
Manufacturer Product Number
EYG-A091207V
Description
THERM PAD 115MMX90MM W/ADH GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 115.00mm x 90.00mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Usage
In-Plane Heat Transfer
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
115.00mm x 90.00mm
Thickness
0.0028" (0.070mm)
Material
Graphite
Adhesive
Adhesive - One Side
Backing, Carrier
Acrylic Tape
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.