
EXC-24CG360U | |
---|---|
DigiKey Part Number | P19437TR-ND - Tape & Reel (TR) P19437CT-ND - Cut Tape (CT) P19437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-24CG360U |
Description | CMC 130MA 2LN 36 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 36 Ohms @ 100 MHz 130mA DCR 1.7Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 36 Ohms @ 100 MHz | |
Current Rating (Max) | 130mA | |
DC Resistance (DCR) (Max) | 1.7Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.85900 | $38.59 |
25 | $3.56680 | $89.17 |
50 | $3.36320 | $168.16 |
100 | $3.17030 | $317.03 |
250 | $2.93296 | $733.24 |
500 | $2.76530 | $1,382.65 |
1,000 | $2.60732 | $2,607.32 |
2,500 | $2.41256 | $6,031.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.27514 | $11,375.70 |
10,000 | $2.14575 | $21,457.50 |
15,000 | $2.07359 | $31,103.85 |
25,000 | $2.02093 | $50,523.25 |