
EXC-24CF900U | |
|---|---|
DigiKey Part Number | P13761TR-ND - Tape & Reel (TR) P13761CT-ND - Cut Tape (CT) P13761DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-24CF900U |
Description | CMC 130MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 130mA DCR 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 130mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $3.25600 | $32.56 |
| 25 | $3.01240 | $75.31 |
| 50 | $2.84140 | $142.07 |
| 100 | $2.67860 | $267.86 |
| 250 | $2.47828 | $619.57 |
| 500 | $2.33656 | $1,168.28 |
| 1,000 | $2.20303 | $2,203.03 |
| 2,500 | $2.03844 | $5,096.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.90362 | $9,518.10 |
| 10,000 | $1.79529 | $17,952.90 |
| 15,000 | $1.73488 | $26,023.20 |
| 25,000 | $1.66176 | $41,544.00 |
| 35,000 | $1.65766 | $58,018.10 |

