
EXB-V8V822JV | |
---|---|
DigiKey Part Number | Y4822TR-ND - Tape & Reel (TR) Y4822CT-ND - Cut Tape (CT) Y4822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V822JV |
Description | RES ARRAY 4 RES 8.2K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 8.2k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.81300 | $8.13 |
25 | $0.68320 | $17.08 |
50 | $0.60100 | $30.05 |
100 | $0.53040 | $53.04 |
250 | $0.45424 | $113.56 |
500 | $0.40644 | $203.22 |
1,000 | $0.36572 | $365.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.29895 | $1,494.75 |
10,000 | $0.27471 | $2,747.10 |
15,000 | $0.26225 | $3,933.75 |
25,000 | $0.24817 | $6,204.25 |
35,000 | $0.23977 | $8,391.95 |
50,000 | $0.23157 | $11,578.50 |
60,000 | $0.22763 | $13,657.80 |
120,000 | $0.21413 | $25,695.60 |
125,000 | $0.21340 | $26,675.00 |