
EXB-V8V680JV | |
|---|---|
DigiKey Part Number | Y4680TR-ND - Tape & Reel (TR) Y4680CT-ND - Cut Tape (CT) Y4680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V680JV |
Description | RES ARRAY 4 RES 68 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 68 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.88000 | $8.80 |
| 25 | $0.73680 | $18.42 |
| 50 | $0.64940 | $32.47 |
| 100 | $0.57550 | $57.55 |
| 250 | $0.49264 | $123.16 |
| 500 | $0.44116 | $220.58 |
| 1,000 | $0.39718 | $397.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32529 | $1,626.45 |
| 10,000 | $0.29917 | $2,991.70 |
| 15,000 | $0.28575 | $4,286.25 |
| 25,000 | $0.27057 | $6,764.25 |
| 35,000 | $0.26152 | $9,153.20 |
| 50,000 | $0.25268 | $12,634.00 |

