
EXB-S8V332J | |
---|---|
DigiKey Part Number | 10-EXB-S8V332JTR-ND - Tape & Reel (TR) 10-EXB-S8V332JCT-ND - Cut Tape (CT) 10-EXB-S8V332JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-S8V332J |
Description | RES ARRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2009, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3.3k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2009, Concave, Long Side Terminals | |
Supplier Device Package | 2009 | |
Size / Dimension | 0.200" L x 0.087" W (5.08mm x 2.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.32600 | $33.26 |
25 | $2.82840 | $70.71 |
50 | $2.51560 | $125.78 |
100 | $2.24980 | $224.98 |
250 | $1.95920 | $489.80 |
500 | $1.77696 | $888.48 |
1,000 | $1.62212 | $1,622.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.48153 | $3,703.82 |
5,000 | $1.37330 | $6,866.50 |
7,500 | $1.31769 | $9,882.68 |
12,500 | $1.25481 | $15,685.12 |
17,500 | $1.21733 | $21,303.28 |
25,000 | $1.18072 | $29,518.00 |
30,000 | $1.16317 | $34,895.10 |
60,000 | $1.10291 | $66,174.60 |
62,500 | $1.09967 | $68,729.38 |