
EXB-E10C221J | |
---|---|
DigiKey Part Number | U8221TR-ND - Tape & Reel (TR) U8221CT-ND - Cut Tape (CT) U8221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-E10C221J |
Description | RES ARRAY 8 RES 220 OHM 1608 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-E10C221J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 220 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1608, Concave, Long Side Terminals | |
Supplier Device Package | 1608 | |
Size / Dimension | 0.157" L x 0.083" W (4.00mm x 2.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.47800 | $24.78 |
25 | $2.10080 | $52.52 |
50 | $1.86380 | $93.19 |
100 | $1.66200 | $166.20 |
250 | $1.44192 | $360.48 |
500 | $1.30394 | $651.97 |
1,000 | $1.18664 | $1,186.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.02217 | $4,088.68 |
8,000 | $0.94871 | $7,589.68 |
12,000 | $0.91099 | $10,931.88 |
20,000 | $0.86832 | $17,366.40 |
28,000 | $0.84289 | $23,600.92 |
40,000 | $0.81805 | $32,722.00 |
48,000 | $0.80614 | $38,694.72 |
96,000 | $0.76526 | $73,464.96 |
100,000 | $0.76352 | $76,352.00 |