
EXB-E10C182J | |
---|---|
DigiKey Part Number | U8182TR-ND - Tape & Reel (TR) U8182CT-ND - Cut Tape (CT) U8182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-E10C182J |
Description | RES ARRAY 8 RES 1.8K OHM 1608 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-E10C182J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1.8k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1608, Concave, Long Side Terminals | |
Supplier Device Package | 1608 | |
Size / Dimension | 0.157" L x 0.083" W (4.00mm x 2.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.47200 | $24.72 |
25 | $2.09560 | $52.39 |
50 | $1.85900 | $92.95 |
100 | $1.65780 | $165.78 |
250 | $1.43824 | $359.56 |
500 | $1.30062 | $650.31 |
1,000 | $1.18362 | $1,183.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.01956 | $4,078.24 |
8,000 | $0.94629 | $7,570.32 |
12,000 | $0.90866 | $10,903.92 |
20,000 | $0.86610 | $17,322.00 |
28,000 | $0.84074 | $23,540.72 |
40,000 | $0.81596 | $32,638.40 |
48,000 | $0.80408 | $38,595.84 |
96,000 | $0.76331 | $73,277.76 |
100,000 | $0.76157 | $76,157.00 |