
EXB-D10C473J | |
---|---|
DigiKey Part Number | U9473TR-ND - Tape & Reel (TR) U9473CT-ND - Cut Tape (CT) U9473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-D10C473J |
Description | RES ARRAY 8 RES 47K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-D10C473J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 47k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.13800 | $41.38 |
25 | $3.52760 | $88.19 |
50 | $3.14480 | $157.24 |
100 | $2.81970 | $281.97 |
250 | $2.46200 | $615.50 |
500 | $2.23800 | $1,119.00 |
1,000 | $2.04782 | $2,047.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.74331 | $8,716.55 |
10,000 | $1.63041 | $16,304.10 |
15,000 | $1.57244 | $23,586.60 |
25,000 | $1.50686 | $37,671.50 |
35,000 | $1.46778 | $51,372.30 |
50,000 | $1.42963 | $71,481.50 |