5.6k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-38V562JV

DigiKey Part Number
Y9562TR-ND - Tape & Reel (TR)
Y9562CT-ND - Cut Tape (CT)
Y9562DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-38V562JV
Description
RES ARRAY 4 RES 5.6K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-38V562JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
5.6k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,221
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41900$4.19
25$0.35200$8.80
50$0.30920$15.46
100$0.27210$27.21
250$0.23152$57.88
500$0.20586$102.93
1,000$0.18408$184.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14809$740.45
10,000$0.13511$1,351.10
15,000$0.12845$1,926.75
25,000$0.12090$3,022.50
35,000$0.11640$4,074.00
50,000$0.11201$5,600.50
Manufacturers Standard Package