
EXB-2HV821JV | |
---|---|
DigiKey Part Number | Y1821TR-ND - Tape & Reel (TR) Y1821CT-ND - Cut Tape (CT) Y1821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV821JV |
Description | RES ARRAY 8 RES 820 OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 820 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.94400 | $9.44 |
25 | $0.79160 | $19.79 |
50 | $0.69800 | $34.90 |
100 | $0.61750 | $61.75 |
250 | $0.52944 | $132.36 |
500 | $0.47426 | $237.13 |
1,000 | $0.42730 | $427.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.35058 | $1,752.90 |
10,000 | $0.32267 | $3,226.70 |
15,000 | $0.30833 | $4,624.95 |
25,000 | $0.29212 | $7,303.00 |
35,000 | $0.28245 | $9,885.75 |
50,000 | $0.27301 | $13,650.50 |
60,000 | $0.26848 | $16,108.80 |
120,000 | $0.25294 | $30,352.80 |
125,000 | $0.25210 | $31,512.50 |