680k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V684JX

DigiKey Part Number
Y7684TR-ND - Tape & Reel (TR)
Y7684CT-ND - Cut Tape (CT)
Y7684DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V684JX
Description
RES ARRAY 4 RES 680K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-28V684JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
680k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.09282$1,856.40
Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.60000$6.00
25$0.47360$11.84
50$0.40120$20.06
100$0.34120$34.12
250$0.27656$69.14
500$0.23744$118.72
1,000$0.20488$204.88
5,000$0.14851$742.55
* All Digi-Reel orders will add a $55.00 reeling fee.