EXB28V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V124JX

DigiKey Part Number
Y7124TR-ND - Tape & Reel (TR)
Y7124CT-ND - Cut Tape (CT)
Y7124DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V124JX
Description
RES ARRAY 4 RES 120K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-28V124JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
120k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,754
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.33800$13.38
25$1.07080$26.77
50$0.91140$45.57
100$0.77920$77.92
250$0.63816$159.54
500$0.55194$275.97
1,000$0.47993$479.93
5,000$0.35508$1,775.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.32157$3,215.70
20,000$0.29570$5,914.00
Manufacturers Standard Package