
EXB-24V820JX | |
---|---|
DigiKey Part Number | Y5820TR-ND - Tape & Reel (TR) Y5820CT-ND - Cut Tape (CT) Y5820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V820JX |
Description | RES ARRAY 2 RES 82 OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V820JX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 82 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.10800 | $11.08 |
25 | $0.88680 | $22.17 |
50 | $0.75380 | $37.69 |
100 | $0.64370 | $64.37 |
250 | $0.52584 | $131.46 |
500 | $0.45390 | $226.95 |
1,000 | $0.39388 | $393.88 |
5,000 | $0.29001 | $1,450.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.26205 | $2,620.50 |