120 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-24V121JX

DigiKey Part Number
Y5121TR-ND - Tape & Reel (TR)
Y5121CT-ND - Cut Tape (CT)
Y5121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-24V121JX
Description
RES ARRAY 2 RES 120 OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-24V121JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
120
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
0404
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,216
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38600$3.86
25$0.32560$8.14
50$0.28620$14.31
100$0.25080$25.08
250$0.21344$53.36
500$0.18958$94.79
1,000$0.16936$169.36
5,000$0.13335$666.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12400$1,240.00
20,000$0.11377$2,275.40
30,000$0.10852$3,255.60
50,000$0.10258$5,129.00
70,000$0.09904$6,932.80
100,000$0.09558$9,558.00
Manufacturers Standard Package