EVU-E3KFK4B24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 5,391
Unit Price: $11.69000
Datasheet

Similar


Bourns Inc.
In Stock: 581
Unit Price: $19.10000
Datasheet
EVUE Plastic Bushing Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVU-E3KFK4B24

DigiKey Part Number
P3W1203-ND
Manufacturer
Manufacturer Product Number
EVU-E3KFK4B24
Description
POT 20K OHM 1/20W LINEAR
Customer Reference
Detailed Description
20k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Resistance (Ohms)
20k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
Detent
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins, Board Locks
Actuator Type
Flatted
Actuator Length
0.689" (17.50mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole, Snap In
Size - Body
Rectangular - 0.492" x 0.382" Face (12.50mm x 9.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes