
EVQ-P9102M | |
---|---|
DigiKey Part Number | P124399TR-ND - Tape & Reel (TR) P124399CT-ND - Cut Tape (CT) P124399DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P9102M |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.67900 | $36.79 |
100 | $2.66610 | $266.61 |
500 | $2.21286 | $1,106.43 |
1,000 | $2.06383 | $2,063.83 |
2,000 | $1.93726 | $3,874.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.86644 | $7,465.76 |
8,000 | $1.77355 | $14,188.40 |
12,000 | $1.72595 | $20,711.40 |
20,000 | $1.67222 | $33,444.40 |
28,000 | $1.64027 | $45,927.56 |
40,000 | $1.60913 | $64,365.20 |