
EVQ-P6LB55 | |
---|---|
DigiKey Part Number | P14167TR-ND - Tape & Reel (TR) P14167CT-ND - Cut Tape (CT) P14167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P6LB55 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.58mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.10mm x 4.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | Dust Proof | |
Features | Push Plate | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.60064 | $16,006.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.80800 | $28.08 |
25 | $2.62440 | $65.61 |
100 | $2.34830 | $234.83 |
250 | $2.17592 | $543.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.97200 | $29.72 |
25 | $2.73920 | $68.48 |
100 | $2.41490 | $241.49 |
250 | $2.22060 | $555.15 |
500 | $2.08248 | $1,041.24 |
1,000 | $1.95175 | $1,951.75 |
2,500 | $1.78947 | $4,473.68 |
5,000 | $1.67421 | $8,371.05 |