


EVP-BB4A9B000 | |
---|---|
DigiKey Part Number | P19889TR-ND - Tape & Reel (TR) P19889CT-ND - Cut Tape (CT) P19889DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BB4A9B000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-BB4A9B000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.53mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 2.60mm x 1.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 240gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.11mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $4.04000 | $40.40 |
25 | $3.76720 | $94.18 |
100 | $3.36400 | $336.40 |
250 | $3.11560 | $778.90 |
500 | $2.94134 | $1,470.67 |
1,000 | $2.78000 | $2,780.00 |
2,500 | $2.58824 | $6,470.60 |
5,000 | $2.45970 | $12,298.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.39209 | $23,920.90 |
20,000 | $2.28891 | $45,778.20 |
30,000 | $2.23453 | $67,035.90 |