EVP-AKB11A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 16,445
Unit Price: $4.86000
Datasheet
EVP-AKB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-AKB11A

DigiKey Part Number
P17065TR-ND - Tape & Reel (TR)
P17065CT-ND - Cut Tape (CT)
P17065DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-AKB11A
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVP-AKB11A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
2.90mm
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
3.90mm x 2.05mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.12mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes