Tactile Switch SPST-NO x 2 Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-AHBG6A

DigiKey Part Number
P15925STR-ND - Tape & Reel (TR)
P15925SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EVP-AHBG6A
Description
SWITCH TACT SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO x 2 Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Circuit
SPST-NO x 2
Switch Function
Off-Mom-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Flush
Mounting Type
Actuator Height off PCB, Vertical
0.59mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
4.10mm x 4.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
90/200gf
Ingress Protection
-
Features
Grounding Pin
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.15mm, 0.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,854
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.74000$6.74
10$5.77100$57.71
25$5.37360$134.34
100$4.79310$479.31
250$4.43992$1,109.98
500$4.19330$2,096.65
1,000$3.96663$3,966.63
2,500$3.69879$9,246.98