EVJ-Y81F30B54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 832
Unit Price: $13.57000
Datasheet
50k Ohm 2 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVJ-Y81F30B54

DigiKey Part Number
P2A5503-ND
Manufacturer
Manufacturer Product Number
EVJ-Y81F30B54
Description
POT 50K OHM 1/20W LINEAR
Customer Reference
Detailed Description
50k Ohm 2 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Resistance (Ohms)
50k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
Detent
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
2
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins, Board Locks
Actuator Type
Flatted
Actuator Length
0.917" (23.30mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole, Snap In
Size - Body
Rectangular - 0.610" x 0.476" Face (15.50mm x 12.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes