22 µH Shielded Drum Core, Wirewound Inductor 4.8 A 70mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P5M220YFK

DigiKey Part Number
PCD2320TR-ND - Tape & Reel (TR)
PCD2320CT-ND - Cut Tape (CT)
PCD2320DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P5M220YFK
Description
FIXED IND 22UH 4.8A 70 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 4.8 A 70mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P5M220YFK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.9A
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.335" L x 0.315" W (8.50mm x 8.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.21000$9.21
10$7.56400$75.64
25$6.99480$174.87
50$6.59520$329.76
100$6.21870$621.87
250$5.75308$1,438.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.26966$2,634.83
1,000$4.96916$4,969.16
1,500$4.80147$7,202.20
2,500$4.59852$11,496.30
3,500$4.46961$15,643.64
5,000$4.33704$21,685.20
Manufacturers Standard Package