ETQ-P3WR33WFN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 3,513
Unit Price: $5.91000
Datasheet

Similar


Bourns Inc.
In Stock: 1,110
Unit Price: $8.62000
Datasheet
ETQ-P3W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ETQ-P3W Series
Wearable Components Solutions

ETQ-P3WR33WFN

DigiKey Part Number
PCD2429TR-ND - Tape & Reel (TR)
PCD2429CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ETQ-P3WR33WFN
Description
FIXED IND 330NH 21A 3.9 MOHM SMD
Customer Reference
Detailed Description
330 nH Shielded Inductor 21 A 3.9mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Material - Core
Inductance
330 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
3.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes