


ETQ-P3W4R7WFN | |
---|---|
DigiKey Part Number | PCD2428TR-ND - Tape & Reel (TR) PCD2428CT-ND - Cut Tape (CT) PCD2428DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3W4R7WFN |
Description | FIXED IND 4.7UH 5.7A 40.3MOHM SM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 5.7 A 40.3mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 40.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |