POSCAP TPF Series 2917-7343 Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POSCAP TPF Series 2917-7343 Metric
Wearable Components Solutions

ETPF470M5H

DigiKey Part Number
P16644TR-ND - Tape & Reel (TR)
P16644CT-ND - Cut Tape (CT)
P16644DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETPF470M5H
Description
CAP TANT POLY 470UF 2.5V 2917
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 5mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
ETPF470M5H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
5mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
D4
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.81000$28.81
10$20.30800$203.08
50$16.91340$845.67
100$15.86390$1,586.39
500$14.10504$7,052.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$13.34934$26,698.68
4,000$12.96913$51,876.52
6,000$12.77866$76,671.96
Manufacturers Standard Package