ESE-58L11A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-58L61A

DigiKey Part Number
P122538TR-ND - Tape & Reel (TR)
P122538CT-ND - Cut Tape (CT)
P122538DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-58L61A
Description
SWITCH DETECTOR SPST-NC 0.01A 5V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESE-58L61A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount
Termination Style
J Lead
Ingress Protection
-
Features
-
Operating Force
30gf
Release Force
-
Operating Position
0.061" (1.55mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,470
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.08000$7.08
10$6.04200$60.42
25$5.62400$140.60
100$5.01490$501.49
250$4.64548$1,161.37
500$4.38798$2,193.99
1,000$4.15156$4,151.56
2,500$3.87246$9,681.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.85873$19,293.65
10,000$3.69229$36,922.90
15,000$3.59809$53,971.35
Manufacturers Standard Package