Pushbutton Switch SPST-NO Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-20D343

DigiKey Part Number
P12352S-ND
Manufacturer
Manufacturer Product Number
ESE-20D343
Description
SWITCH PUSH SPST-NO 0.1A 14V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ESE-20D343 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
14 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 941
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.67000$11.67
10$10.05500$100.55
25$9.48120$237.03
50$9.07160$453.58
100$8.67780$867.78
250$8.18336$2,045.84
500$7.82704$3,913.52