ERX-3SJR56 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 1,825
Unit Price: $2.46000
Datasheet
ERX-5 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERX-3SJR56

DigiKey Part Number
P0.56W-3BK-ND
Manufacturer
Manufacturer Product Number
ERX-3SJR56
Description
RES 0.56 OHM 5% 3W AXIAL
Customer Reference
Detailed Description
560 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types