0603 (1608 metric) pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 metric) pkg
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VK102GM

DigiKey Part Number
P123688TR-ND - Tape & Reel (TR)
P123688CT-ND - Cut Tape (CT)
P123688DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VK102GM
Description
THERM NTC 0603 (FOR AUTOMOTIVE)
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
1k
Resistance Tolerance
±2%
B Value Tolerance
±1%
B0/50
-
B25/50
3650K
B25/75
-
B25/85
3690K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,094
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
5$1.00400$5.02
10$0.93800$9.38
25$0.86600$21.65
50$0.81820$40.91
100$0.77300$77.30
500$0.68408$342.04
1,000$0.65099$650.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.59318$2,372.72
8,000$0.56789$4,543.12
12,000$0.55410$6,649.20
20,000$0.53769$10,753.80
28,000$0.52746$14,768.88
40,000$0.51707$20,682.80
100,000$0.49242$49,242.00
Manufacturers Standard Package