


ERT-J0ET332H | |
---|---|
DigiKey Part Number | P124003TR-ND - Tape & Reel (TR) P124003CT-ND - Cut Tape (CT) P124003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ET332H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3.3k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3.3k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4500K | |
B25/75 | - | |
B25/85 | 4450K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.69000 | $3.45 |
10 | $0.64000 | $6.40 |
25 | $0.59120 | $14.78 |
50 | $0.55680 | $27.84 |
100 | $0.52630 | $52.63 |
500 | $0.46310 | $231.55 |
1,000 | $0.43995 | $439.95 |
5,000 | $0.39331 | $1,966.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.36431 | $3,643.10 |
20,000 | $0.34892 | $6,978.40 |
30,000 | $0.34052 | $10,215.60 |
50,000 | $0.33053 | $16,526.50 |
70,000 | $0.32429 | $22,700.30 |
100,000 | $0.31797 | $31,797.00 |
250,000 | $0.30296 | $75,740.00 |