ERJ-XGNJ911Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.34960
Datasheet

Upgrade


YAGEO
In Stock: 11,149
Unit Price: $1.81000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.13876
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.05459
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.02512
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 20,000
Unit Price: $0.82000
Datasheet
10-01005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-XGNJ911Y

DigiKey Part Number
ERJ-XGNJ911Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-XGNJ911Y
Description
RES 910 OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
910 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-XGNJ911Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.16515$3,303.00
Manufacturers Standard Package