
ERJ-XGNJ474Y | |
---|---|
DigiKey Part Number | P470KAWTR-ND - Tape & Reel (TR) P470KAWCT-ND - Cut Tape (CT) P470KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ474Y |
Description | RES 470K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ474Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.01000 | $10.10 |
25 | $0.80800 | $20.20 |
50 | $0.69300 | $34.65 |
100 | $0.60270 | $60.27 |
250 | $0.51104 | $127.76 |
500 | $0.45850 | $229.25 |
1,000 | $0.41679 | $416.79 |
5,000 | $0.35005 | $1,750.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.17446 | $3,489.20 |
40,000 | $0.16579 | $6,631.60 |
60,000 | $0.16156 | $9,693.60 |
100,000 | $0.15698 | $15,698.00 |
140,000 | $0.15436 | $21,610.40 |
200,000 | $0.15187 | $30,374.00 |
240,000 | $0.15071 | $36,170.40 |
480,000 | $0.14688 | $70,502.40 |
500,000 | $0.14668 | $73,340.00 |