
ERJ-XGNF16R0Y | |
---|---|
DigiKey Part Number | P16149TR-ND - Tape & Reel (TR) P16149CT-ND - Cut Tape (CT) P16149DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNF16R0Y |
Description | RES 16 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNF16R0Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.22300 | $12.23 |
25 | $0.98880 | $24.72 |
50 | $0.85400 | $42.70 |
100 | $0.74800 | $74.80 |
250 | $0.64112 | $160.28 |
500 | $0.57954 | $289.77 |
1,000 | $0.53076 | $530.76 |
5,000 | $0.45254 | $2,262.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.25653 | $5,130.60 |
40,000 | $0.24556 | $9,822.40 |
60,000 | $0.24022 | $14,413.20 |
100,000 | $0.23442 | $23,442.00 |
140,000 | $0.23110 | $32,354.00 |
200,000 | $0.22796 | $45,592.00 |
240,000 | $0.22649 | $54,357.60 |