10-01005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-XGNF1000Y

DigiKey Part Number
10-ERJ-XGNF1000YTR-ND - Tape & Reel (TR)
10-ERJ-XGNF1000YCT-ND - Cut Tape (CT)
10-ERJ-XGNF1000YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-XGNF1000Y
Description
RES 100 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-XGNF1000Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,606
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.86400$8.64
25$0.68480$17.12
50$0.58440$29.22
100$0.50460$50.46
250$0.42412$106.03
500$0.41374$206.87
1,000$0.36937$369.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.36091$7,218.20
40,000$0.22854$9,141.60
60,000$0.22706$13,623.60
Manufacturers Standard Package